reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO TW150-03 :: RAACO partitions for drawer 150-03, transverse

Item-No.: RAACO TW150-03
€6,99
Category of goods: 0


RAACO TW150-03

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer cabinet partition
  • Measures
    • Width
    • 134 mm
    • Height
    • 50 mm
  • Packaging
    • Packaging
    • 16-piece

16 transverse partitions for drawer 150-03, assortment box
For size: 57 x 135 mm

Net depth (mm): 1.8
Net width (mm): 134.0
Net height (mm): 50.0



Manufacturer : RAACO
Factory number : 102049
Package weight : 0.17 kg
Technical information
  • General
    • Type
    • Drawer cabinet partition
  • Measures
    • Width
    • 134 mm
    • Height
    • 50 mm
  • Packaging
    • Packaging
    • 16-piece