reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO TW150-01L :: RAACO partitions for drawer 150-01, longitudinal

Item-No.: RAACO TW150-01L
€6,99
Category of goods: 0


RAACO TW150-01L

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer cabinet partition
  • Measures
    • Width
    • 135 mm
    • Height
    • 35 mm
  • Packaging
    • Packaging
    • 24 pieces

24 longitudinal partitions for drawer 150-01, assortment box
Dimensions: 35 mm x 135mm



Manufacturer : RAACO
Factory number : 111386
Package weight : 0.157 kg
Technical information
  • General
    • Type
    • Drawer cabinet partition
  • Measures
    • Width
    • 135 mm
    • Height
    • 35 mm
  • Packaging
    • Packaging
    • 24 pieces