reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO PSC 6-0 :: Assortment box, W/D/H 175 x 145 x 32 mm


RAACO PSC 6-0

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment case
  • Implementation
    • Number of subjects
    • 1
  • Measures
    • Width
    • 175 mm
    • Height
    • 32 mm
    • Depth
    • 145 mm

Assortment box, assortment case made of transparent, unbreakable polypropylene with clear cover and stable slide lock.

• Without compartment partitions
• Dimensions (W x D x H): 175 x 145 x 32 mm



Manufacturer : RAACO
Factory number : 136129
Package weight : 0.103 kg
Technical information
  • General
    • Type
    • Assortment case
  • Implementation
    • Number of subjects
    • 1
  • Measures
    • Width
    • 175 mm
    • Height
    • 32 mm
    • Depth
    • 145 mm
Datasheet/manual