reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO PSC 5-9 :: Assortment box, W/D/H 240 x 195 x 42 mm, 9 compartments


RAACO PSC 5-9

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment case
  • Implementation
    • Number of subjects
    • 9
  • Measures
    • Width
    • 240 mm
    • Height
    • 42 mm
    • Depth
    • 195 mm

Assortment box, assortment case made of transparent, unbreakable polypropylene with clear cover and stable slide lock.

• With 9 compartment partitions
• Dimensions (W x D x H): 240 x 195 x 42 mm



Manufacturer : RAACO
Factory number : 136150
Package weight : 0.265 kg
Technical information
  • General
    • Type
    • Assortment case
  • Implementation
    • Number of subjects
    • 9
  • Measures
    • Width
    • 240 mm
    • Height
    • 42 mm
    • Depth
    • 195 mm
Datasheet/manual