reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO PSB 4-32 :: Assortment box, W/D/H 338 x 260 x 57 mm, 32 compartments

Item-No.: RAACO PSB 4-32
€12,60
Category of goods: 0


RAACO PSB 4-32

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment case
  • Implementation
    • Number of subjects
    • 32
  • Measures
    • Width
    • 338 mm
    • Height
    • 57 mm
    • Depth
    • 260 mm

Assortment box, assortment case made of transparent, unbreakable polypropylene with clear cover and stable slide locks.

• With 32 compartment partitions
• Dimensions (W x D x H): 338 x 260 x 57 mm



Manufacturer : RAACO
Factory number : 136181
Package weight : 0.744 kg
Technical information
  • General
    • Type
    • Assortment case
  • Implementation
    • Number of subjects
    • 32
  • Measures
    • Width
    • 338 mm
    • Height
    • 57 mm
    • Depth
    • 260 mm
Datasheet/manual