reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO POCKET 1 :: Boxed assortment, W/D/H 116 x 94 x 26 mm

Item-No.: RAACO POCKET 1
€2,20
Category of goods: 0


RAACO POCKET 1

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment case
  • Implementation
    • Number of subjects
    • 1
  • Measures
    • Width
    • 120 mm
    • Height
    • 26 mm
    • Depth
    • 94 mm

Boxed assortment, assortment box made of transparent, unbreakable polypropylene.

• Without compartment partitions
• Dimensions (W x D x H): 120 x 94 x 26 mm



Manufacturer : RAACO
Factory number : 118682
Package weight : 0.102 kg
Technical information
  • General
    • Type
    • Assortment case
  • Implementation
    • Number of subjects
    • 1
  • Measures
    • Width
    • 120 mm
    • Height
    • 26 mm
    • Depth
    • 94 mm
Datasheet/manual