reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO HANDY-BOX :: Empty box for holding Raaco Sortimenskoffer

Item-No.: RAACO HANDY-BOX
€30,60
Category of goods: 0


RAACO HANDY-BOX

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment case support
Empty box for horizontal recording Raaco range of 4 cases.

• Matching Sotimentskoffer: PSC 4-1 / 4-15 / 4-17 or PSB 4-15 / 4-17.
• Dimensions (HxWxD): 310 x 376 x 265 mm



Manufacturer : RAACO
Factory number : 136259
Package weight : 1.51 kg
Technical information
  • General
    • Type
    • Assortment case support
Datasheet/manual