reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO A9-2 :: Assortment box inserts, H/W/D 47 x 39 x 109 mm

Item-No.: RAACO A9-2
€0,93
Category of goods: 0


RAACO A9-2

  • Product Description
  • Technical information
  • General
    • Type
    • Use of assortment case
  • Measures
    • Width
    • 39 mm
    • Height
    • 47 mm
    • Depth
    • 109 mm

Colour: transparent
H x W x D: 47 x 39 x 109
To partition drawer 250-3, PSC 4-01, compact case and Carry-Lite 55
Made of polypropylene (PP).



Manufacturer : RAACO
Factory number : 114578
Package weight : 0.021 kg
Technical information
  • General
    • Type
    • Use of assortment case
  • Measures
    • Width
    • 39 mm
    • Height
    • 47 mm
    • Depth
    • 109 mm
Datasheet/manual