reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 150-03 :: RAACO drawer 150-03

Item-No.: RAACO 150-03
€7,30
Category of goods: 0


RAACO 150-03

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer
  • Measures
    • Width
    • 279 mm
    • Height
    • 64 mm
    • Depth
    • 155 mm

Assortment box

Height 64 mm
Width 279 mm
Depth 155 mm
Capacity 3.3 kg
Volume 0.0036 m3



Manufacturer : RAACO
Factory number : 104708
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drawer
  • Measures
    • Width
    • 279 mm
    • Height
    • 64 mm
    • Depth
    • 155 mm
Datasheet/manual