reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 150-00 :: RAACO drawer 150-00

Item-No.: RAACO 150-00
€1,45
Category of goods: 0


RAACO 150-00

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer
  • Measures
    • Width
    • 55 mm
    • Height
    • 41 mm
    • Depth
    • 153 mm

Assortment box

Height 41 mm
Width 55 mm
Depth 153 mm

Volume 0.00049 m3



Manufacturer : RAACO
Factory number : 108980
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drawer
  • Measures
    • Width
    • 55 mm
    • Height
    • 41 mm
    • Depth
    • 153 mm
Datasheet/manual