reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 1208-03 :: RAACO drawer cabinet, 8 x 150-03

Item-No.: RAACO 1208-03
€67,60
Category of goods: 0


RAACO 1208-03

  • Product Description
  • Technical information
  • General
    • Type
    • Drawer cabinet
  • Implementation
    • Number of subjects
    • 8
  • Measures
    • Width
    • 306 mm
    • Height
    • 552 mm
    • Depth
    • 150 mm

RAACO drawer system with 8 drawers, assortment box

• Well-organised and dust-proof storage
• The transparent and unbreakable drawers are made of polypropylene and can be divided by partitions
• The drawers can be labelled
• For mounting on a wall or in the revolving tower
• Dimensions (H x W x D): 552 x 306 x 150 mm
• Incl. 8 drawers of type 150-03
• Drawer size: 64 x 279 x 155 mm



Manufacturer : RAACO
Factory number : 137416
Package weight : 4.44 kg
Technical information
  • General
    • Type
    • Drawer cabinet
  • Implementation
    • Number of subjects
    • 8
  • Measures
    • Width
    • 306 mm
    • Height
    • 552 mm
    • Depth
    • 150 mm
Datasheet/manual