reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAACO 1200 :: Empty RAACO revolving tower for 12 drawer cabinets

Item-No.: RAACO 1200
€202,60
Category of goods: 0


Drehturm, DC 1200, Raaco

  • Product Description
  • Technical information
  • General
    • Type
    • Turret drawer cabinet
  • Implementation
    • Number of subjects
    • 12
  • Measures
    • Height
    • 1760 mm
    • Ø
    • 760 mm

RAACO revolving tower, empty, for drawers, assortment boxes

• To hold 12 cabinets of your choice
• Smooth motion thanks to maintenance-free roller bearings
• Ergonomically convenient height of 1760 mm
• Diameter: 760 mm

Cabinets not included! Please order drawer cabinets separately.



Manufacturer : RAACO
Factory number : 137447
Package weight : 12.7 kg
Technical information
  • General
    • Type
    • Turret drawer cabinet
  • Implementation
    • Number of subjects
    • 12
  • Measures
    • Height
    • 1760 mm
    • Ø
    • 760 mm