reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SV WZ 15 :: D-SUB mounting, 15-pole, angle with centring.

Item-No.: SV WZ 15
€0,29
Category of goods: 1 = discountable

SV WZ 15

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D mounting kit
    • Type
    • Mounting bracket
    • Design
    • Mounting angle 15 pole
    • Assembly
    • With centring
    • Material
    • Plastic
    • Pole number
    • 15
  • Measures
    • Length
    • 39.2 mm
    • Width
    • 14.6 mm
    • Height
    • 12.7 mm

D-SUB mounting angle with centring 15-pin



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D mounting kit
    • Type
    • Mounting bracket
    • Design
    • Mounting angle 15 pole
    • Assembly
    • With centring
    • Material
    • Plastic
    • Pole number
    • 15
  • Measures
    • Length
    • 39.2 mm
    • Width
    • 14.6 mm
    • Height
    • 12.7 mm
Datasheet/manual