reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SV U :: D-SUB mounting kit, 2 bolts with nuts

Item-No.: SV U
€0,28
Category of goods: 1


SV U

  • Product Description
  • Technical information
  • General
    • Modelname
    • SUB-D mounting kit
    • Type
    • Mounting kit
    • Design
    • UNC bolts with nuts, washers and snap rings
    • Material
    • Brass
  • Specials
    • Specification
    • UNC4-40 internal/external thread
  • Measures
    • Length
    • 11.8 mm
  • Packaging
    • Packaging
    • Pack of 2

D-SUB mounting kit, 2 bolts with nuts

SUB-D mounting kit, consisting of: 2 UNC bolts with nuts, washers and snap rings
Material: Steel, chromium-plated

UNC4-40 internal/external thread



Package weight : 0.0027 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • SUB-D mounting kit
    • Type
    • Mounting kit
    • Design
    • UNC bolts with nuts, washers and snap rings
    • Material
    • Brass
  • Specials
    • Specification
    • UNC4-40 internal/external thread
  • Measures
    • Length
    • 11.8 mm
  • Packaging
    • Packaging
    • Pack of 2
Datasheet/manual