reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8143 :: Arbitrary power supply unit

Item-No.: HM 8143
€1.844,50
Category of goods: 0


HM 8143

  • Product Description
  • Technical information
  • General
    • Type
    • Power pack
    • Design
    • 2x 0 - 30 V/2 A and 1x 5 V/2 A
  • Implementation
    • Protection class
    • Class I
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Interfaces
    • Connection
    • RS-232
  • Weights
    • Weight
    • 9 kg
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Arbitrary power supply unit HM 8143

• Outputs: 2x 0 - 30 V/0 - 2 A and 1x 5 V/0 - 2 A
• Display resolution 10 mV/1 mA
• Arbitrary power supply (1024 points, 12 Bit)
• Tracking mode for 30-V outputs
• External modulation of output voltages
• Electronic load up to 60 W per channel (max. 2 A)
• SENSE connectors
• Multimeter mode for all adjustable outputs
• Galvanically isolated USB/RS-232 dual interface, optional IEEE-488 (GPIB)



Manufacturer : HAMEG
Factory number : HM 8143
Package weight : 9.2 kg
Technical information
  • General
    • Type
    • Power pack
    • Design
    • 2x 0 - 30 V/2 A and 1x 5 V/2 A
  • Implementation
    • Protection class
    • Class I
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Interfaces
    • Connection
    • RS-232
  • Weights
    • Weight
    • 9 kg
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)