reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 6050-2 :: Two-line V network

Item-No.: HM 6050-2
€1.285,20
Category of goods: 0

HM 6050-2

  • Product Description
  • Technical information
  • General
    • Type
    • Line tester
  • Implementation
    • Protection class
    • Class I
  • Measures
    • Width
    • 285 mm
    • Height
    • 125 mm
    • Depth
    • 380 mm
  • Weights
    • Weight
    • 6 kg
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Two-line V network — to measure line-conducted interferences from 9 kHz to 30 MHz (CISPR 16)

• Selectable, transient limiter
• Artificial hand connector

Technical specifications at 23°C, ±2°C
• Frequency range: 9 kHz to 30 MHz
• Impedance: Z=50 ohm (50 µH +5 ohm), error <20% in accordance with VDE 876T1
• Max. operating current: 16 A
• Supply voltage: 230 V/50 - 60 Hz, Cat II
• Artificial hand: 220 pF + 511 ohm
• Protective earth: 50 µH 50 ohm

Transient limiter
• Frequency range: 150 kHz to 30 MHz
• Transmission loss: 10 dB (+1.5/-0.5 dB), >90 dB below 1 kHz, >50 dB over 100 MHz

Connections
• Measurement output: 50 ohm BNC
• Power supply socket for testing: safety wall socket
• Artificial hand: 4 mm socket
• Power cable: fixed

Miscellaneous
• Operating conditions: 10°C to 40°C
• Power supply: 115/230 V ±10%, 50 - 60 Hz
• Protection type: protection class I (IEC1010-1/VDE 0411)
• Dimensions (W x H x D): 285 x 125 x 380 mm
• Weight: approx. 6 kg



Manufacturer : HAMEG
Factory number : 3593.0351.02
Package weight : 6.9 kg
Technical information
  • General
    • Type
    • Line tester
  • Implementation
    • Protection class
    • Class I
  • Measures
    • Width
    • 285 mm
    • Height
    • 125 mm
    • Depth
    • 380 mm
  • Weights
    • Weight
    • 6 kg
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)