reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MGY52FD/A :: Apple TV (4th generation), 32 GB

Item-No.: APPLE MGY52FD/A
Memory:

€169,00




Apple TV (4. Generation), 32 GB

  • Product Description
  • Technical information
  • General
    • Type
    • Streaming client
    • Processor
    • A8 chip with 64-bit architecture
    • Colour
    • Black
    • Power supply
    • Integrated
    • Remote control
    • 1x
    • Apple
    • Compatible
  • Display
    • Resolution
    • bis zu 1920 x 1080p (Full HD)
  • Smart Home
    • Smart Home
    • Apple HomeKit
  • External I/O Ports
    • HDMI
    • 1x
    • LAN
    • 10/100 Mbit/s
  • Interfaces
    • USB
    • 1x USB-C (for service and support)
    • Bluetooth
    • 4.0
    • Infrared
    • Yes
    • Wireless
    • Wi-Fi (802.11ac) with MIMO
  • Implementation
    • Memory
    • 32 GB
  • Measures
    • Width
    • 98 mm
    • Depth
    • 98 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 430 g
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
The future of television is here.
TV is a major part of our lives. We gather together around our big screens to watch big shows and big events. Yet somehow, the overall experience of TV has continued to stagnate. Until now. It all starts by recognising that apps are the future of television. Apps are quickly becoming how we watch today. So we built a new foundation around this vision — with a new operating system called tvOS, innovative ways to connect with your screen, and a smart use of Siri to search for something to watch. This is the new Apple TV. This is where television is headed.

It’s all about apps.
Apps are the future of television. Think about it. On your mobile devices and computers, you already use apps to access all sorts of entertainment. And that’s exactly where TV in the living room is heading too. Apps allow you to make individual choices about what you want to watch. And when and where you want to watch it. With the new Apple TV and its powerful new tvOS, developers are creating experiences that will change what you expect from your big screen, making your TV feel as personal as your iPhone or iPad.

All the entertainment your TV can handle.
iTunes films and TV programmes. Netflix and NowTV. Live sport and news. And so much more. If it’s worth watching, there’s definitely an app for that.

Games and apps on TV. It’s going to be huge.
The App Store is coming to your TV. You can expect big, exciting games. Imagine apps that turn your living room into a fitness studio or a classroom. Or multiperson experiences that redefine family games night. We can’t wait to see where developers take this.

The television finally gets some technology love.
With the advent of iPhone and iPad, many of the big innovations and newest technologies have focused on the small screens that fit in our pockets or that we carry in our hands. But it’s time our big screens share in that technology and get an equally innovative experience. With the new Apple TV and tvOS, a redesigned interface and the Siri Remote, there’s never been a better time to be a TV.

A TV experience you’ve never experienced.
Your TV screen is all the way across the room. That’s why the experience of using Apple TV is designed to let you feel like you’re interacting directly with your TV, not separated from it.

Ask more of your television.
With all these new apps on your TV, what’s the best way to find something to watch? Just ask Siri. With the Siri Remote, you tell your TV exactly what you want to watch. Or ask Siri to give you a few options, like “Find me some action films.” Siri automatically searches across popular services like iTunes, Netflix and more, so you don’t have to dig through each app individually. You can even ask Siri to launch a specific app. The Siri Remote takes the work out of watching TV.

So long endless button pushing. Hello swipe.
Touch forever changed how we interact with our phones. Now it comes to the remote. Use your thumb on the Touch surface of the Siri Remote to scroll, select, and navigate your TV screen effortlessly.

Siri Remote
  • Bluetooth 4.0 wireless technology

  • IR transmitter

  • Accelerometer and gyroscope

  • Lightning connector for charging

  • Rechargeable battery providing months of battery life on a single charge (with typical daily usage).


Ports and Interfaces
  • USB-C Built-in power supply HDMI 10/100 Ethernet

  • HDMI 1.43

  • 802.11ac Wi-Fi with MIMO

  • 10/100BASE-T Ethernet

  • Bluetooth 4.0 wireless technology

  • IR receiver

  • USB-C for service and support

  • Built-in power supply


System Requirements
  • iTunes purchasing and renting and Home Sharing require iTunes Store account

  • Requires 802.11 wireless, Ethernet network or broadband Internet access

  • Wireless video streaming requires 802.11a, b, g, n or ac

  • Requires acceptance of the software licence terms at www.apple.com/legal/sla/

  • Requires HDMI cable (sold separately)


Video Formats
  • H.264 video up to 1080p, 60 frames per second, High or Main Profile level 4.2 or lower

  • H.264 Baseline Profile level 3.0 or lower with AAC-LC audio up to 160 Kbps per channel, 48kHz, stereo audio in .m4v, .mp4 and .mov file formats

  • MPEG-4 video up to 2.5 Mbps, 640x480 pixels, 30 frames per second, Simple Profile with AAC-LC audio up to 160 Kbps, 48kHz, stereo audio in .m4v, .mp4 and .mov file formats


Audio Formats
  • HE-AAC (V1), AAC (16 to 320 Kbps), protected AAC (from iTunes Store), MP3 (16 to 320 Kbps), MP3 VBR, Audible (formats 2, 3 and 4), Apple Lossless, AIFF and WAV; Dolby Digital 5.1 and Dolby Digital Plus 7.1


Photo Formats
  • JPEG, GIF, TIFF


Compatibility
  • Apple TV is compatible with high-definition TVs with HDMI3

  • Siri Remote is compatible with the new Apple TV (4th generation)

  • Remote Loop is compatible with Siri Remote



Manufacturer : APPLE
Factory number : MGY52FD/A
Package weight : 0.811 kg
RoHS : conform
Technical information
  • General
    • Type
    • Streaming client
    • Processor
    • A8 chip with 64-bit architecture
    • Colour
    • Black
    • Power supply
    • Integrated
    • Remote control
    • 1x
    • Apple
    • Compatible
  • Display
    • Resolution
    • bis zu 1920 x 1080p (Full HD)
  • Smart Home
    • Smart Home
    • Apple HomeKit
  • External I/O Ports
    • HDMI
    • 1x
    • LAN
    • 10/100 Mbit/s
  • Interfaces
    • USB
    • 1x USB-C (for service and support)
    • Bluetooth
    • 4.0
    • Infrared
    • Yes
    • Wireless
    • Wi-Fi (802.11ac) with MIMO
  • Implementation
    • Memory
    • 32 GB
  • Measures
    • Width
    • 98 mm
    • Depth
    • 98 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 430 g
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual