reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 3-01 :: DC-decoupled terminating resistor

Item-No.: TZU 3-01
€0,46
Category of goods: 0

TZU 3-01

  • Product Description
  • Technical information
  • General
    • Type
    • Terminating resistor
    • Design
    • 75 Ohm
    • Assembly
    • DC decoupled
  • Specials
    • Specification
    • For surface mounted connector sockets

Final resistance 75 ohm for aerial through-line sockets
DC-decoupled



Manufacturer : AXING
Factory number : TZU00301
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminating resistor
    • Design
    • 75 Ohm
    • Assembly
    • DC decoupled
  • Specials
    • Specification
    • For surface mounted connector sockets