reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 11-01 :: Power supply unit for current feed switch 12 V


TZU 11-01

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Design
    • For power inserter
    • Assembly
    • e.g. for BVS 10-00, SVS 2-00, SVS 2-01, SVS 4-00
  • Specials
    • Specification
    • 12 V output voltage
  • Interfaces
    • Connection
    • F socket

Remote power supply unit, e.g. for TZU 15-02

Input voltage: 230 V~/50 Hz
Output voltage: 12 V=/ 200 mA
Connection: F socket



Manufacturer : AXING
Factory number : TZU01101
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Design
    • For power inserter
    • Assembly
    • e.g. for BVS 10-00, SVS 2-00, SVS 2-01, SVS 4-00
  • Specials
    • Specification
    • 12 V output voltage
  • Interfaces
    • Connection
    • F socket
Datasheet/manual