reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 1-10 :: Axing flush-mounted frame

Item-No.: TZU 1-10
€0,66
Category of goods: 0

TZU 1-10

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted frame
    • Colour
    • White
  • Measures
    • Length
    • 75 mm
    • Width
    • 75 mm
    • Height
    • 28 mm

Flush-mounted frame for Axing aerial sockets.

- For mounting of two-part Axing covers



Manufacturer : AXING
Factory number : TZU00110
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted frame
    • Colour
    • White
  • Measures
    • Length
    • 75 mm
    • Width
    • 75 mm
    • Height
    • 28 mm
Datasheet/manual