reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 1-00 :: Axing flush-mounted frame

Item-No.: TZU 1-00
€0,72
Category of goods: 0

TZU 1-00

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted frame
    • Design
    • For BSD and SSD1 (German standard)
    • Colour
    • White
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 32 mm

Flush-mounted frame for Axing aerial sockets.

- For mounting of aerial outlets of the series BSD and SSD 1
- Suitable for all common switching programs (German standard)



Manufacturer : AXING
Factory number : TZU00100
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted frame
    • Design
    • For BSD and SSD1 (German standard)
    • Colour
    • White
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 32 mm
Datasheet/manual