reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAW 75DC :: F terminating resistor, 75 ohm, DC-decoupled


FAW 75DC

  • Product Description
  • Technical information
  • General
    • Type
    • F terminating resistor
    • Design
    • 75 Ohm
    • Assembly
    • DC decoupled

F terminating resistor

• 75 ohm
• DC-decoupled



Package weight : 0.0053 kg
RoHS : conform
Technical information
  • General
    • Type
    • F terminating resistor
    • Design
    • 75 Ohm
    • Assembly
    • DC decoupled
Datasheet/manual