reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AW75-1 :: Terminator 75 Ohm

Item-No.: AW75-1
€0,30
Category of goods: 0


AW75-1

  • Product Description
  • Technical information
  • General
    • Type
    • Terminating resistor
    • Design
    • 75 Ohm
  • Specials
    • Specification
    • For surface mounted connector sockets
for satellite wall sockets up to 2400MHz


Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminating resistor
    • Design
    • 75 Ohm
  • Specials
    • Specification
    • For surface mounted connector sockets
Datasheet/manual