reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVS 9-02 :: Broadband socket amplifier

Item-No.: TVS 9-02
€39,00
Category of goods: 0


TVS 9-02

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband socket amplifier
    • Design
    • Suitable for cables
    • Input
    • 2
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 5 / 9 dB
  • Specials
    • Specification
    • 1x FM, 1x TV / 1x FM + TV
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

Broadband socket amplifier, 5/15 dB, suitable for cables, 3 outputs (R, TV, R/TV)



Manufacturer : AXING
Factory number : TVS00902
Package weight : 0.423 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband socket amplifier
    • Design
    • Suitable for cables
    • Input
    • 2
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 5 / 9 dB
  • Specials
    • Specification
    • 1x FM, 1x TV / 1x FM + TV
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16