reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVS 8-01 :: Device amplifier for 2 units


TVS 8-01

  • Product Description
  • Technical information
  • General
    • Type
    • Device amplifier
    • Design
    • For 2 units
    • Assembly
    • Incl. power supply
    • Input
    • 1
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 2x 12 dB
  • Interfaces
    • Connection
    • IEC
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

For connecting two devices to an aerial outlet, including power supply unit.



Manufacturer : AXING
Factory number : TVS00801
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device amplifier
    • Design
    • For 2 units
    • Assembly
    • Incl. power supply
    • Input
    • 1
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 2x 12 dB
  • Interfaces
    • Connection
    • IEC
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16