reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVS 6-00 :: DVB-T amplifier 24dB

Item-No.: TVS 6-00
€51,60
Category of goods: 0


TVS 6-00

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T amplifier
    • Design
    • Input level individually adjustable
    • Input
    • 2
  • Electrical values
    • Gain
    • 24 dB
  • Interfaces
    • Connection
    • F socket
  • Specials
    • Specification
    • VHF, UHF, VHF

DVB-T amplifier, 24 dB
Input 1: for FM 87.5 - 108 MHz
Input 2: VHF 174 - 230 MHz/UHF 470 - 862 MHz

VHF/UHF input level can be regulated separately



Manufacturer : AXING
Factory number : TVS00600
Package weight : 0.552 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T amplifier
    • Design
    • Input level individually adjustable
    • Input
    • 2
  • Electrical values
    • Gain
    • 24 dB
  • Interfaces
    • Connection
    • F socket
  • Specials
    • Specification
    • VHF, UHF, VHF
Datasheet/manual