reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVS 14-00 :: Distributed amplifier 4-fold

Item-No.: TVS 14-00
€53,60
Category of goods: 0


TVS 14-00

  • Product Description
  • Technical information
  • General
    • Type
    • Distribution amplifiers
    • Design
    • 4x
  • Electrical values
    • Noise factor
    • 7 - 20 dB
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

Amplifier for small broadband cable and terrestrial networks.

• 4 outputs with 10 dB
• 20 dB variable attenuation
• 7 dB noise factor



Manufacturer : AXING
Factory number : TVS01400
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distribution amplifiers
    • Design
    • 4x
  • Electrical values
    • Noise factor
    • 7 - 20 dB
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual