reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVS 10-00 :: Axing broadband amplifier


TVS 10-00

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband amplifier
    • Input
    • 1
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 22 dB
    • Noise factor
    • 3.5 dB
    • Operating voltage
    • 230 V AC (50 Hz)
  • Interfaces
    • Connection
    • F socket <> IEC plug
  • Specials
    • Specification
    • 20 dB attenuation, adjustable
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

Broadband amplifier, suitable for cables for small broadband cable and terrestrial networks, includes 2 adapters
IEC plug/F socket
Frequency range: 47 - 862 MHz
Gain: 22 dB
Variable attenuation: 20 dB
Noise factor: approx. 3.5 dB



Manufacturer : AXING
Factory number : TVS01000
Package weight : 0.553 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband amplifier
    • Input
    • 1
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 22 dB
    • Noise factor
    • 3.5 dB
    • Operating voltage
    • 230 V AC (50 Hz)
  • Interfaces
    • Connection
    • F socket <> IEC plug
  • Specials
    • Specification
    • 20 dB attenuation, adjustable
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16