reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVS 1-00 :: Multiband amplifier 20 - 25 dB

Item-No.: TVS 1-00
€39,00
Category of goods: 0


TVS 1-00

  • Product Description
  • Technical information
  • General
    • Type
    • Multiband amplifier
    • Assembly
    • Built-in power supply
    • Input
    • 3
  • Electrical values
    • Gain
    • 20 - 25 dB
  • Interfaces
    • Connection
    • IEC
  • Specials
    • Specification
    • LMK / FM, K5-12, K21-69
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

Axing multiband amplifier 20 - 25 dB

3 inputs: LMK/FM, K5-12, K21-69
Connections: IEC
Built-in power supply unit: 230 V/50 Hz
Dimensions approx. (L × W × H) 160 × 100 × 45 mm



Manufacturer : AXING
Factory number : TVS00100
Package weight : 0.557 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multiband amplifier
    • Assembly
    • Built-in power supply
    • Input
    • 3
  • Electrical values
    • Gain
    • 20 - 25 dB
  • Interfaces
    • Connection
    • IEC
  • Specials
    • Specification
    • LMK / FM, K5-12, K21-69
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16