reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVS 3-65 :: Axing broadband amplifier, 30 dB

Item-No.: BVS 3-65
€68,30
Category of goods: 0


BVS 3-65

  • Product Description
  • Technical information
  • General
    • Type
    • House connection amplifiers
    • Design
    • Broadband cable amplifier
    • Assembly
    • Built-in power supply
  • Electrical values
    • Frequency range
    • 85 - 862 MHz
    • Gain
    • 30 dB
    • Passive return path
    • 4 - 65 MHz
    • Rear channel volume
    • No dB
    • Noise factor
    • 8 dB
  • Interfaces
    • Connection
    • F socket
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

House connection amplifier, 30 dB
Frequency range: 86 - 862 MHz
Return channel: 4 - 65 MHz
Attenuation: adjustable 20 dB
Equalization: adjustable 18 dB
Noise factor: approx. 8 dB



Manufacturer : AXING
Factory number : BVS00365
Package weight : 0.557 kg
RoHS : conform
Technical information
  • General
    • Type
    • House connection amplifiers
    • Design
    • Broadband cable amplifier
    • Assembly
    • Built-in power supply
  • Electrical values
    • Frequency range
    • 85 - 862 MHz
    • Gain
    • 30 dB
    • Passive return path
    • 4 - 65 MHz
    • Rear channel volume
    • No dB
    • Noise factor
    • 8 dB
  • Interfaces
    • Connection
    • F socket
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual