reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVS 13-69N :: Axing house connection amplifier

Item-No.: BVS 13-69N
€63,00
Category of goods: 0


BVS 13-69N

  • Product Description
  • Technical information
  • General
    • Type
    • House connection amplifiers
  • Electrical values
    • Frequency range
    • 85 - 1006 MHz
    • Gain
    • 30 dB
    • Rear channel volume
    • Yes dB
    • Noise factor
    • 7 dB
  • Interfaces
    • Connection
    • F socket
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
House connection amplifier 27 - 30 dB, 1006 MHz
• Active return channel 5 - 65 MHz (so VHF I is not possible in the forward path)
• Adjustable damping and equalisation
• Die-cast aluminium/plastic housing


- Frequency range: 85 - 1006 MHz
- Adjustable attenuator: 20 dB
- Adjustable slope equaliser: 18 dB
- Return channel amplification: 25->28 dB
- Attenuator for return channel: 20 dB
- Noise factor: 7 dB typical
- Output level: 100 dBµV
- RF connections: F socket



Manufacturer : AXING
Factory number : BVS01369N
Package weight : 0.706 kg
RoHS : conform
Technical information
  • General
    • Type
    • House connection amplifiers
  • Electrical values
    • Frequency range
    • 85 - 1006 MHz
    • Gain
    • 30 dB
    • Rear channel volume
    • Yes dB
    • Noise factor
    • 7 dB
  • Interfaces
    • Connection
    • F socket
  • Power supply
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual