reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVS 12-69 :: Axing house connection amplifier

Item-No.: BVS 12-69
€60,80
Category of goods: 0
Bargain Item!
Limited amount available.

BVS 12-69

  • Product Description
  • Technical information
  • General
    • Type
    • House connection amplifiers
    • Design
    • HA amplifier
  • Electrical values
    • Frequency range
    • 85 - 1006 MHz
    • Gain
    • 20 dB
    • Passive return path
    • 5 - 65 MHz
    • Noise factor
    • 7 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Plug housing
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16

House connection amplifier 17 - 20 dB, 1006 MHz
• Active return channel 5 - 65 MHz (so VHF I is not possible in the forward path)
• Adjustable damping and equalisation
• Die-cast aluminium/plastic housing


- Frequency range: 85 - 1006 MHz
- Adjustable attenuator: 20 dB
- Adjustable slope equaliser: 18 dB
- Return channel amplification: 17->20 dB
- Attenuator for return channel: 20 dB
- Noise factor: 7 dB typical
- Output level: 98 dBµV
- RF connections: F socket



Manufacturer : AXING
Factory number : BVS01269
Package weight : 0.704 kg
RoHS : conform
Technical information
  • General
    • Type
    • House connection amplifiers
    • Design
    • HA amplifier
  • Electrical values
    • Frequency range
    • 85 - 1006 MHz
    • Gain
    • 20 dB
    • Passive return path
    • 5 - 65 MHz
    • Noise factor
    • 7 dB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Plug housing
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
Datasheet/manual