reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVS 10-02 :: Miniature inline amplifier, 10 dB


BVS 10-02

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature inline amplifier
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 10 dB
    • Noise factor
    • 7 dB
  • Interfaces
    • Connection
    • F socket

Miniature inline amplifier, 10 dB
- Cast housing
- Remote power feed, e.g. via a DVB-T receiver
- Frequency range: 47 - 862 MHz
- Noise factor: <7 dB
- Output level: 107 dBµV
- Return loss: 18 (-1.5 dB/oct.)
- Connections: F socket
- Remote power feed voltage: 5 V/30 mA
- Dimensions: approx. 85 x 26 x 20 mm



Manufacturer : AXING
Factory number : BVS01002
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature inline amplifier
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Gain
    • 10 dB
    • Noise factor
    • 7 dB
  • Interfaces
    • Connection
    • F socket
Datasheet/manual