reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BVS 10-00 :: Axing broadband miniature inline amplifier 18 - 20 dB

Item-No.: BVS 10-00
€8,30
Category of goods: 0


BVS 10-00

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature inline amplifier
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
  • Specials
    • Specification
    • F socket

Miniature inline amplifier, 18 - 20 dB

- Cast housing
- Remote power feed, for example via TZU 15-01
- Remote power feed voltage: 12 V
- Frequency range: 47 - 862 MHz
- Noise factor: <6 dB
- Output level: 104 dBµV
- Connections = F socket
- Dimensions: approx. 85 x 26 x 20 mm



Manufacturer : AXING
Factory number : BVS01000
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature inline amplifier
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
  • Specials
    • Specification
    • F socket
Datasheet/manual