reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 922 :: Fluke 922 air flow meter

Item-No.: FLUKE 922
€624,70
Category of goods: 0


FLUKE-922

  • Product Description
  • Technical information
  • General
    • Type
    • Air flow meter
    • Design
    • Data storage capacity: 99 measured values
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 4x AA
  • Packaging
    • Packaging
    • Individual packaging

Analyse air flow. It's as simple as this:

Today HVAC technicians need a simple solution for the diagnosis of ventilation problems. Differential current measurements are just one part of a whole in this context. Technicians also want to measure air velocity and air flow, while avoiding expensive and complicated special tools. Air flow measurements are easy with the Fluke 922, as there are three tools in one: measurement of differential pressure, air flow and speed in one single, robust meter.

Use the Fluke 922 for the following tasks:
• Measure the pressure drop across all major heating, ventilation and air conditioning systems to ensure optimum working conditions and to extend the product life cycles.
• Adjust the ventilation to the needs of the residents or occupants
• Monitor the pressure ratios between the inside and outside and the pressure management for the building envelope
• Increase indoor comfort and air quality
• Perform flow rate measurements for exact air flow measurements

Fluke 922 has been designed and built to suit where and how you work. Performance, robustness and ease-of-use sets Fluke 922 apart from comparable products. The bright white display, a robust carrying case and strap allow you to use Fluke 922 in places where you do not find ideal conditions. The colour-coded hoses mean you can easily identify where readings come from. The user interface is easy to hold and can be operated intuitively. Pressure, speed and air flow can be measured easily at the push of a button. Fluke 922 helps you in the analysis of the air flow. It's as simple as this:

• Powerful instrument for measuring differential pressure and static pressure, air velocity and air flow
• Convenient coloured hoses help properly diagnose pressure readings
• Easy to use, not to the detriment of performance
• Bright, backlit display for easy viewing in any environment
• Customised tubular shape and size in order to ensure accuracy of the air flow
• Resolution up to 0.001 in H2O
• Storage capacity of 99 readings for data storage
• Functions min/max/average/hold for simple data analysis
• Automatic shut-off to save batteries

Technical data:
air pressure
(range / resolution / inaccuracy):
±4000 Pascal / 1 Pascal / 1% + 1 Pascal
±16 In H2O / 0.001 in H2O / 1% + 0.01 in H2O
±400 MM H2O / 0.1 mm H2O / 1% + 0.1 mm H2O
±40 mbar / 0.01 mbar / 1% + 0.01 mbar
±0.6 PSI / 0.0001 PSI / 1% + 0.0001 PSI

Air velocity (Area / resolution / inaccuracy):
250 to 16,000 fpm / 1 fpm / ±2.5% of reading at 2000 fpm (10.00 m/s)
1 to 80 m/s / 0.001 m/s / ±2.5% of reading at 2000 fpm (10.00 m/s)

Air flow (volume) (area / resolution / inaccuracy):
0 to 99,999 cfm / 1 cfm / inaccuracy is a function of speed and tube size
0 to 99,999 m³/h / 1 m³/h / inaccuracy is a function of speed and tube size
0 to 99,999l/s / 1 l/s / inaccuracy is a function of speed and tube size

Temperature measurement (range / resolution / inaccuracy):
0°C to 50°C / 1% + 2°C / 0.1°C
32°F to 122°F / 1% + 4°F / 0.1°F

General information:
Operating temperature: 0°C to +50°C
IP specification: IP40
EMI, RFI, EMC: Complies with the requirements regarding EN61326-1
Data storage capacity: 99 readings
Power supply: battery life: four AA batteries

Included with delivery:
Fluke 922 air flow meter, two rubber hoses, four 1.5 V alkaline AA batteries, user manual, soft carrying case



Manufacturer : FLUKE
Factory number : 2679822
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Air flow meter
    • Design
    • Data storage capacity: 99 measured values
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 4x AA
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual