reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANEMO 3010 :: ANEMOMETER EA 3010

Item-No.: ANEMO 3010
€31,50
Category of goods: 0


ANEMO 3010

  • Product Description
  • Technical information
  • General
    • Type
    • Anemometer
    • Design
    • Temperature measurement
    • Accessory
    • Incl. strap for carrying around the neck
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0,2 ... 30 m/s, -29,9 ... +59 °C
    • Type of battery
    • 1x CR 2032
  • Measures
    • Width
    • 39 mm
    • Height
    • 98 mm
    • Depth
    • 17 mm
  • Packaging
    • Packaging
    • Individual packaging

Innovative and easy to use wind gauge for all outdoor activities.

• Wind speed display in mph, km/h, m/s or knots
Minimum display: 0.2 m/s 5%
Maximum display: 30 m/s 5%
• Wind strength indicator
• Temperature °C/°F
• Wind chill temperature
• LCD display with backlight
• Automatic power supply disconnection
• Water-resistant
• Dimensions: 38 x 17 x 98 mm
• Incl. battery CR 2032



Manufacturer : TECHNOLINE
Factory number : EA 3010
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anemometer
    • Design
    • Temperature measurement
    • Accessory
    • Incl. strap for carrying around the neck
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0,2 ... 30 m/s, -29,9 ... +59 °C
    • Type of battery
    • 1x CR 2032
  • Measures
    • Width
    • 39 mm
    • Height
    • 98 mm
    • Depth
    • 17 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual