reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TMA10A :: TMA10A, anemometer with flexible precision impeller

Item-No.: AMP TMA10A
€306,30
Category of goods: 0


TMA10A

  • Product Description
  • Technical information
  • General
    • Type
    • Anemometer
    • Design
    • With flexible impeller
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0.4 ... 25 m/s
  • Measures
    • Width
    • 71 mm
    • Height
    • 181 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 363 g
  • Packaging
    • Packaging
    • Individual packaging

Features
• Measurement of air velocity (m/s)
• Measurement of volume flow (m3/s)
• Temperature measurement

Device information
• Integrated data logger (data hold)
• MIN/MAX and average value measurement
• Auto power off (can be switched off)
• Ideal for measurements in ventilation, air conditioning and heating systems

Device highlights
• RS-232 interface for PC connection
• TM-SWA software (optional)

Technical data
Display: LCD, 4-digit, 9999 digits
Measuring ranges (m/s): 0.40 to 25.00 m/s (resolution 0.01 m/s)
Basic accuracy (m3/s): ± (3% of measurement value) (m3/s 0.01 to 99.99
Resolution: Resolution 0.01
Temperature: 0 - 50°C or 32 - 122°F
Resolution: Resolution 0.1°F/°C
Basic accuracy: ± 1.5°F or 0.8°C
Analogue output: 1 mV = 1 lux or 10 mV = 1 fc
Power supply: 1x 9 V IEC 6LR61
Dimensions: 181 x 71 x 38 mm
Weight: approx. 363 g (including battery)



Manufacturer : AMPROBE
Factory number : 2817785
Package weight : 1.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anemometer
    • Design
    • With flexible impeller
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0.4 ... 25 m/s
  • Measures
    • Width
    • 71 mm
    • Height
    • 181 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 363 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual