reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD FAZII 10 :: FISCHER FAZ tie bolts, 10 mm, 2 pcs.

Item-No.: FD FAZII 10
€4,65
Category of goods: 1

FD FAZII 10

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER FAZ tie bolt
  • Measures
    • Size
    • 10 mm
  • Implementation
    • Boring aperture
    • 10 mm
  • Packaging
    • Packaging
    • Pack of 2

FISCHER FAZ tie bolts

Heavy duty anchors suitable for tensile areas for push-through installation

Drill hole diameter: 10 mm
Size: FAZ 10/10K
Content: 2



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 52267
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER FAZ tie bolt
  • Measures
    • Size
    • 10 mm
  • Implementation
    • Boring aperture
    • 10 mm
  • Packaging
    • Packaging
    • Pack of 2