reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT 250 :: Analog Multimeter


MT 250

  • Product Description
  • Technical information
  • General
    • Type
    • Analogue multimeter
    • Accessory
    • incl. test cords, holster, manual, batteries
  • Display
    • Display
    • Analogue
  • Implementation
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Type of battery
    • 1x 9 V block battery, 2x 1.5 V AA (micro)
  • Measures
    • Width
    • 123 mm
    • Height
    • 152 mm
    • Depth
    • 41 mm
  • Weights
    • Weight
    • 280 g
  • Measuring range
    • DC Voltage
    • 0,5/2,5/10/50/250 (±4%) V
    • DC Voltage
    • 1 (±4%) kV
    • AC Voltage
    • 10/50/250 (±8%) V
    • AC Voltage
    • 1 (±8%) kV
    • DC Current
    • 50 (±4%) µA
    • DC Current
    • 2,5/5/25/250 (±4%) mA
    • DC Current
    • 10 A
    • Resistor
    • 2/20/200 (±4,%) kOhm
    • Resistor
    • 2/20 (±4,%) MOhm
Analog meter

input impedance:
• DC: 20
• AC: 9 kOhm / V

delivery:
• meter
• test leads
• Holster
• instructions
• Batteries: 1x 9-volt and 2 AA batteries



Package weight : 0.3391 kg
Technical information
  • General
    • Type
    • Analogue multimeter
    • Accessory
    • incl. test cords, holster, manual, batteries
  • Display
    • Display
    • Analogue
  • Implementation
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Type of battery
    • 1x 9 V block battery, 2x 1.5 V AA (micro)
  • Measures
    • Width
    • 123 mm
    • Height
    • 152 mm
    • Depth
    • 41 mm
  • Weights
    • Weight
    • 280 g
  • Measuring range
    • DC Voltage
    • 0,5/2,5/10/50/250 (±4%) V
    • DC Voltage
    • 1 (±4%) kV
    • AC Voltage
    • 10/50/250 (±8%) V
    • AC Voltage
    • 1 (±8%) kV
    • DC Current
    • 50 (±4%) µA
    • DC Current
    • 2,5/5/25/250 (±4%) mA
    • DC Current
    • 10 A
    • Resistor
    • 2/20/200 (±4,%) kOhm
    • Resistor
    • 2/20 (±4,%) MOhm
Datasheet/manual