reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVS 2-04 :: Axing inline amplifier, 10 dB


SVS 2-04

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 ... 2200 MHz
    • Noise factor
    • 7 dB
    • Gain
    • 10 dB

Axing broadband amplifier, 10 dB

Broadband amplifier for the terrestrial and 1st satellite frequency range in solid, round and highly shielded metal housing.

Frequency range 47...2200 MHz

Connections: F socket/plug



Manufacturer : AXING
Factory number : SVS00204
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 ... 2200 MHz
    • Noise factor
    • 7 dB
    • Gain
    • 10 dB
Datasheet/manual