reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVS 2-02 :: Axing inline amplifier, 14–20 dB

Item-No.: SVS 2-02
€7,60
Category of goods: 0


SVS 2-02

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 ... 2200 MHz
    • Noise factor
    • 7 dB
    • Gain
    • 14...20 dB

Axing inline amplifier 14– 20 dB

The power supply is provided via the coaxial cable from the satellite receiver or via remote feed power supply unit.

Frequency range: 47 - 2200 MHz
Amplification: 14–20 dB
Equalisation terr.=> SAT: 6 dB
Dimensions approx. 54 × 15 × 15 mm



Manufacturer : AXING
Factory number : SVS00202
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 ... 2200 MHz
    • Noise factor
    • 7 dB
    • Gain
    • 14...20 dB
Datasheet/manual