reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVS 2-01 :: Axing inline amplifier, 20 dB

Item-No.: SVS 2-01
€7,20
Category of goods: 0


SVS 2-01

  • Product Description
  • Technical information
  • General
    • Type
    • SAT power amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2400 MHz
    • Noise factor
    • 7 dB
    • Gain
    • 20 dB

Axing inline amplifier, 20 dB

The power supply is provided via the coaxial cable from the satellite receiver or via remote feed power supply unit.

Frequency range: 950 - 2200 MHz
Noise factor 7 dB



Manufacturer : AXING
Factory number : SVS00201
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAT power amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2400 MHz
    • Noise factor
    • 7 dB
    • Gain
    • 20 dB
Datasheet/manual