reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVS 1-00 :: Satellite broadband amplifier

Item-No.: SVS 1-00
€53,60
Category of goods: 0


SVS 1-00

  • Product Description
  • Technical information
  • General
    • Type
    • SAT broadband amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Specials
    • Specification
    • Compatible with 22 kHz
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 ... 862 / 950 ... 2200 MHz
    • Noise factor
    • 8 dB
    • Gain
    • 18...21 / 20...25 dB

Satellite broadband amplifier
- digitally compatible
- compatible with 22 kHz
- can be used as line amplifier after the merging of terrestrial, CATV and SAT signals

Frequency range (terr./SAT) 47…862 / 950…2200 MHz
Amplification (terr./SAT) 18... 21 / 20... 25 dB
Damping, adjustable: 20 dB
Noise factor: 8 dB



Manufacturer : AXING
Factory number : SVS00100
Package weight : 0.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAT broadband amplifier
    • Design
    • Digitally compatible
    • Technology
    • DC transmission
  • Specials
    • Specification
    • Compatible with 22 kHz
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 ... 862 / 950 ... 2200 MHz
    • Noise factor
    • 8 dB
    • Gain
    • 18...21 / 20...25 dB
Datasheet/manual