reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BN 73-2402 :: Double-hole cores

Item-No.: BN 73-2402
€0,60
Category of goods: 1


BN 73-2402

  • Product Description
  • Technical information
  • General
    • Type
    • Double-hole cores
    • Tolerance
    • 20%
  • Specials
    • Specification
    • AL value 3750
  • Electrical values
    • Frequency
    • Up to 30 MHz
  • Measures
    • Øexternal
    • 7/4 mm
    • Øinternal
    • 2 mm
    • Height
    • 6 mm

Dual aperture cores offer low losses in conjunction with broadband capability. The use of both holes achieves a higher level of inductance.

• Operating range: up to 30 MHz
• External diameter: 7/4
• Internal diameter: 2
• Height: 6
• AL value: 3750



Manufacturer : AMIDON
Factory number : BN-73-2402
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double-hole cores
    • Tolerance
    • 20%
  • Specials
    • Specification
    • AL value 3750
  • Electrical values
    • Frequency
    • Up to 30 MHz
  • Measures
    • Øexternal
    • 7/4 mm
    • Øinternal
    • 2 mm
    • Height
    • 6 mm
Datasheet/manual