reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 68-10 :: Amidon toroidal core

Item-No.: T 68-10
€1,55
Category of goods: 1 = discountable

T 68-10

  • Product Description
  • Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Black
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 32 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 100 MHz
  • Measures
    • Øexternal
    • 17.5 mm
    • Øinternal
    • 9.40 mm
    • Height
    • 4.83 mm

Iron powder ring, black



Manufacturer : AMIDON
Factory number : T68-10
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Black
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 32 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 100 MHz
  • Measures
    • Øexternal
    • 17.5 mm
    • Øinternal
    • 9.40 mm
    • Height
    • 4.83 mm
Datasheet/manual