reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 106-6 :: Amidon toroidal core

Item-No.: T 106-6
€2,40
Category of goods: 1


T 106-6

  • Product Description
  • Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Yellow
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 116 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 50 MHz
  • Measures
    • Øexternal
    • 26.9 mm
    • Øinternal
    • 14.5 mm
    • Height
    • 11.1 mm

Iron powder ring, yellow



Manufacturer : AMIDON
Factory number : T106-6
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Amidon toroidal core
    • Colour
    • Yellow
    • Material
    • Iron powder
  • Specials
    • Specification
    • AL value 116 µH/100 Wdg
  • Electrical values
    • Frequency
    • Max. 50 MHz
  • Measures
    • Øexternal
    • 26.9 mm
    • Øinternal
    • 14.5 mm
    • Height
    • 11.1 mm
Datasheet/manual