reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FT 50-61 :: Ferrite ring 5961000301

Item-No.: FT 50-61
€0,94
Category of goods: 1 = discountable

FT 50-61

  • Product Description
  • Technical information
  • General
    • Type
    • Ferrite ring
    • Design
    • For broadband transformers
    • Material
    • Nickel-zinc
  • Electrical values
    • Frequency
    • Up to 200 MHz
    • Permeability
    • 125
    • Inductance
    • 69 nH
    • Average field line length
    • 2.95 cm
  • Measures
    • Øexternal
    • 12.7 mm
    • Øinternal
    • 7.14 mm
    • Height
    • 4.8 mm
    • Surface
    • 0.129 cm²
    • Volume
    • 0.38 cm³

Ferrite ring for broadband transformers.

Material: 43: high-quality 40 MHz to 400 MHz
Material: 61: to 200 MHz
Material: 63: to 300 MHz
Material: 68: high-quality 80 MHz to 180 MHz
Material: 77: 0.5 MHz to 50 MHz



Manufacturer : AMIDON
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ferrite ring
    • Design
    • For broadband transformers
    • Material
    • Nickel-zinc
  • Electrical values
    • Frequency
    • Up to 200 MHz
    • Permeability
    • 125
    • Inductance
    • 69 nH
    • Average field line length
    • 2.95 cm
  • Measures
    • Øexternal
    • 12.7 mm
    • Øinternal
    • 7.14 mm
    • Height
    • 4.8 mm
    • Surface
    • 0.129 cm²
    • Volume
    • 0.38 cm³