reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FT 240-43 :: Ferritring 59430038

Item-No.: FT 240-43
€11,95
Category of goods: 1 = discountable

FT 240-43

  • Product Description
  • Technical information
  • General
    • Type
    • Ferrite ring
    • Design
    • For broadband transformers
    • Material
    • Nickel-zinc
  • Electrical values
    • Frequency
    • High-quality, 40 MHz to 400 MHz
    • Permeability
    • 850
    • Inductance
    • 1075 nH
    • Average field line length
    • 14.5 cm
  • Measures
    • Øexternal
    • 61.0 mm
    • Øinternal
    • 35.6 mm
    • Height
    • 12.7 mm
    • Surface
    • 1.58 cm²
    • Volume
    • 22.8 cm³
Ferritring 59430038


Manufacturer : AMIDON
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ferrite ring
    • Design
    • For broadband transformers
    • Material
    • Nickel-zinc
  • Electrical values
    • Frequency
    • High-quality, 40 MHz to 400 MHz
    • Permeability
    • 850
    • Inductance
    • 1075 nH
    • Average field line length
    • 14.5 cm
  • Measures
    • Øexternal
    • 61.0 mm
    • Øinternal
    • 35.6 mm
    • Height
    • 12.7 mm
    • Surface
    • 1.58 cm²
    • Volume
    • 22.8 cm³