reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FT 23-61 :: Ferrite ring 5961000101

Item-No.: FT 23-61
€0,68
Category of goods: 1


FT 23-61

  • Product Description
  • Technical information
  • General
    • Type
    • Ferrite ring
    • Design
    • For broadband transformers
    • Material
    • Nickel-zinc
  • Electrical values
    • Frequency
    • Up to 200 MHz
    • Permeability
    • 125
    • Inductance
    • 25 nH
    • Average field line length
    • 1.3 cm
  • Measures
    • Øexternal
    • 5.80 mm
    • Øinternal
    • 3.05 mm
    • Height
    • 1.52 mm
    • Surface
    • 0.02 cm²
    • Volume
    • 0.027 cm³

Ferrite ring for broadband transformers.

Material: 43: high-quality 40 MHz to 400 MHz
Material: 61: to 200 MHz
Material: 63: to 300 MHz
Material: 68: high-quality 80 MHz to 180 MHz
Material: 77: 0.5 MHz to 50 MHz



Manufacturer : AMIDON
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ferrite ring
    • Design
    • For broadband transformers
    • Material
    • Nickel-zinc
  • Electrical values
    • Frequency
    • Up to 200 MHz
    • Permeability
    • 125
    • Inductance
    • 25 nH
    • Average field line length
    • 1.3 cm
  • Measures
    • Øexternal
    • 5.80 mm
    • Øinternal
    • 3.05 mm
    • Height
    • 1.52 mm
    • Surface
    • 0.02 cm²
    • Volume
    • 0.027 cm³