reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BE KMR 220/400 :: Snap-in electrolytic capacitor, 22.0 x 35 mm, 220 µF, 400 V

Item-No.: BE KMR 220/400
€2,50
Category of goods: 1 = discountable

BE KMR 220/400

  • Product Description
  • Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Tolerance
    • 20%
    • Material
    • Aluminium cup
    • Durability
    • 2000 (105°)
    • Temperatur max.
    • -25 to +105°
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 400 V
  • Measures
    • Ø
    • 22,0 mm
    • Height
    • 35 mm

High-capacity aluminium electrolytic capacitors

KMR series

Electrolytic capacitor with snap-in connections

• Up to 5 mm smaller than the conventional snap-ins from the KMQ series
• Service life with ripple current: 2000 hours at 105°C
• Nominal voltage: 400 V
• Capacity: 220 µF
• Suitable for inverter controllers and switching power supplies
• Not resistant to solvents



Manufacturer : EUROPE CHEMI-CON
Factory number : EKMR401VSN221MP35S
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup electrolytic capacitor
    • Tolerance
    • 20%
    • Material
    • Aluminium cup
    • Durability
    • 2000 (105°)
    • Temperatur max.
    • -25 to +105°
  • Interfaces
    • Connection
    • Snap-in soldering pins
  • Electrical values
    • Capacitance
    • 220 µF
    • Voltage
    • 400 V
  • Measures
    • Ø
    • 22,0 mm
    • Height
    • 35 mm
Datasheet/manual